857-027-445-108

Heilind Number:EDA857-027-445-108
Manufacturer:EDAC
Manufacturer Number:857-027-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-445-108

Detailed Description

Enhance your high-temperature connectivity with this specialized Card Edge Connector. Designed for durability and reliability, it features a single row configuration with 27 positions, ideal for secure PCB connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in demanding environments. Copper Alloy contacts guarantee efficient power transfer, with a 5A amperage rating meeting high-power requirements. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications, offering a straight mount orientation for easy installation. Elevate your connectivity solutions with this Black Card Edge Connector.