857-027-447-104

Heilind Number:EDA857-027-447-104
Manufacturer:EDAC
Manufacturer Number:857-027-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-447-104

Detailed Description

Enhance connectivity in high-temperature environments with our robust Card Edge Connector. Designed for seamless integration, this black connector features a single row with 27 positions and a pitch of .156 inches, ensuring efficient board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh conditions. With an amperage rating of 5A and an operating temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. The straight mount orientation and .2-inch row spacing facilitate easy installation, making it a versatile solution for your PCB connectivity needs. Trust in its quality for seamless and efficient signal transmission.