857-027-453-102

Heilind Number:EDA857-027-453-102
Manufacturer:EDAC
Manufacturer Number:857-027-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-453-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for rugged performance, this connector features a single row with 27 positions, ensuring efficient board-to-board PCB connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance, while the Copper Alloy contacts ensure reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation further optimizes space utilization, making this connector ideal for compact electronic assemblies. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Trust in our connector to deliver exceptional performance in demanding conditions.