857-027-453-107

Heilind Number:EDA857-027-453-107
Manufacturer:EDAC
Manufacturer Number:857-027-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-453-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a robust amperage rating of 5A and is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration and 27 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156" pitch and .2" row spacing offer precise alignment. Perfect for space-saving installations, its Right Angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and performance for all your PCB applications.