857-027-453-108

Heilind Number:EDA857-027-453-108
Manufacturer:EDAC
Manufacturer Number:857-027-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-453-108

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 27 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission even in harsh conditions. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high performance and durability. Elevate your PCB design with this essential component.