857-027-454-102

Heilind Number:EDA857-027-454-102
Manufacturer:EDAC
Manufacturer Number:857-027-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-454-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 27 positions, ensuring seamless compatibility for your PCB needs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the right-angle mount orientation allows for easy installation in tight spaces. With an operating temperature range of -40 to 105°C, it's a versatile solution for various applications. Elevate your connectivity game with this essential component.