857-027-457-102

Heilind Number:EDA857-027-457-102
Manufacturer:EDAC
Manufacturer Number:857-027-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-457-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row layout with 27 positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity and longevity. With an amperage of 5A and a pitch of .156 inches, it offers high power transmission efficiency. The right-angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various settings. Trust in this connector for seamless and secure electronic connections in demanding applications.