857-027-457-108

Heilind Number:EDA857-027-457-108
Manufacturer:EDAC
Manufacturer Number:857-027-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-457-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable solution for your electronic applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. The copper alloy contact material guarantees efficient power transmission, while its right angle mount orientation offers versatility in installation. Featuring 27 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity options for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Upgrade your connectivity game with this high-quality connector.