857-027-458-101

Heilind Number:EDA857-027-458-101
Manufacturer:EDAC
Manufacturer Number:857-027-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-458-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a sleek black finish, it seamlessly integrates into your setup. The copper alloy contact material guarantees efficient power transfer, while the 27 positions and 1 row layout offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Elevate your PCB connectivity with this top-of-the-line connector.