857-027-458-103

Heilind Number:EDA857-027-458-103
Manufacturer:EDAC
Manufacturer Number:857-027-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-458-103

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 27 positions, this connector offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Perfect for right-angle mounting, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance connectivity. Elevate your PCB design with this essential component.