857-027-458-104

Heilind Number:EDA857-027-458-104
Manufacturer:EDAC
Manufacturer Number:857-027-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-458-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row layout and a total of 27 positions, it offers ample versatility for various applications. Crafted with copper alloy contacts, it ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Designed for right-angle mounting, it provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Ideal for use in a wide range of electronic devices, it is a valuable component for your connectivity needs.