857-027-459-101

Heilind Number:EDA857-027-459-101
Manufacturer:EDAC
Manufacturer Number:857-027-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-459-101

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme conditions. With a current rating of 5A, it offers efficient power transmission, while the copper alloy contacts guarantee durable and secure connectivity. Boasting a single row layout with 27 positions and a pitch of .156 inches, it allows for streamlined PCB connections. The right-angle mount orientation and generous operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your board-to-board PCB setups. Trust in this connector for seamless and robust electronic integration.