857-027-459-102

Heilind Number:EDA857-027-459-102
Manufacturer:EDAC
Manufacturer Number:857-027-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-459-102

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row design and 27 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving setups, it boasts a right-angle mount orientation. Plus, with an impressive operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Trust in our connector to enhance the functionality of your devices.