857-027-459-104

Heilind Number:EDA857-027-459-104
Manufacturer:EDAC
Manufacturer Number:857-027-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-459-104

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row layout with 27 positions for seamless integration. Its UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts ensure robust performance, while a 5A amperage rating caters to power-intensive applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise connectivity. The Right Angle mount orientation adds flexibility to your design, and an operating temperature range of -40 to 105 °C guarantees suitability for a wide range of environments. Elevate your PCB assembly with this essential component.