857-027-459-108

Heilind Number:EDA857-027-459-108
Manufacturer:EDAC
Manufacturer Number:857-027-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-459-108

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our black Card Edge Connector. Designed for optimal performance, this connector features a single row with 27 positions, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power delivery with a 5A amperage rating. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our full range of PCB connectors for more options to suit your requirements.