857-027-501-101

Heilind Number:EDA857-027-501-101
Manufacturer:EDAC
Manufacturer Number:857-027-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-501-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Engineered for reliability, this straight-mount connector features a single row with 27 copper alloy contacts for seamless board-to-board connectivity. With a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures robust performance even in extreme operating conditions ranging from -40 to 105°C. The .156-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for various industrial applications. Elevate your PCB design with this essential component, a standout in our extensive lineup of board-to-board connectors.