857-027-501-102

Heilind Number:EDA857-027-501-102
Manufacturer:EDAC
Manufacturer Number:857-027-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-501-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 27 positions, it offers efficient connectivity for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy insertion and removal. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial settings. Choose this Straight mount orientation connector for seamless board-to-board connections. Trust in its 5A amperage rating and superior quality for your connectivity needs.