857-027-505-102

Heilind Number:EDA857-027-505-102
Manufacturer:EDAC
Manufacturer Number:857-027-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-505-102

Detailed Description

Enhance your high-temperature PCB connectivity with this black Card Edge Connector. Designed for durability and reliability, it features a 1-row layout with 27 positions, making it ideal for a wide range of applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in demanding environments. Copper Alloy contacts guarantee efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for your connectivity needs. Its straight mount orientation further adds to its versatility, making it suitable for various PCB configurations. Upgrade your system with this high-quality connector and experience seamless board-to-board connectivity.