857-027-521-101

Heilind Number:EDA857-027-521-101
Manufacturer:EDAC
Manufacturer Number:857-027-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-521-101

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector, meticulously designed for optimal performance. With an amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional durability even in harsh environments. Featuring a single row with 27 copper alloy contact positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your board-to-board connections with this essential component.