857-027-521-104

Heilind Number:EDA857-027-521-104
Manufacturer:EDAC
Manufacturer Number:857-027-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliable performance, this connector features a single row with 27 contact positions, each crafted with Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures flame-retardant properties, while the .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for board-to-board connections in various industries. Trust in its quality and performance for seamless signal transmission.