857-027-521-107

Heilind Number:EDA857-027-521-107
Manufacturer:EDAC
Manufacturer Number:857-027-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-521-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in extreme environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing material, this connector offers both durability and style. Featuring a single row layout and 27 positions, it ensures seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while a 5A amperage rating provides ample power for your applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Ideal for board-to-board connections, this connector is suitable for a wide range of projects. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and reliable in various settings. Upgrade your connectivity with this essential component.