857-027-521-108

Heilind Number:EDA857-027-521-108
Manufacturer:EDAC
Manufacturer Number:857-027-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-521-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 27 positions, it offers seamless integration for your electronic projects. Crafted with copper alloy contacts, it guarantees reliable power transmission, with a low pitch of .156 inches and row spacing of .2 inches for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Trust in our connector for secure and stable board-to-board connections, meeting your high-quality standards with ease. Elevate your PCB design with this essential component.