857-027-525-101

Heilind Number:EDA857-027-525-101
Manufacturer:EDAC
Manufacturer Number:857-027-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-525-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it boasts a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging conditions. With a single row of 27 copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and compact design make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a dependable choice for demanding industrial and electronic setups. Elevate your connectivity solutions with this robust and versatile connector.