857-027-527-102

Heilind Number:EDA857-027-527-102
Manufacturer:EDAC
Manufacturer Number:857-027-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-527-102

Detailed Description

Enhance your electronics assembly with our high-temperature Card Edge Connector, meticulously designed for optimal performance in challenging environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row featuring 27 copper alloy contacts, each capable of carrying up to 5A of current, this connector guarantees reliable connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding applications in various industries. Upgrade your PCB connectivity with this essential component.