857-027-527-108

Heilind Number:EDA857-027-527-108
Manufacturer:EDAC
Manufacturer Number:857-027-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-527-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this straight-mount connector features a single row of 27 positions with a pitch of .156 inches, perfect for seamless board-to-board connections. Crafted with precision, it boasts a contact material of Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in a wide temperature range from -40 to 105°C. With a low profile and sleek black finish, it's not just functional but also aesthetically pleasing. Upgrade your setup with this essential component.