857-027-531-102

Heilind Number:EDA857-027-531-102
Manufacturer:EDAC
Manufacturer Number:857-027-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-531-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a single row layout, featuring 27 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for smooth operation. Suitable for straight mounting orientation, it guarantees a snug fit on PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Trust in its quality and performance for seamless board-to-board connections.