857-027-545-102

Heilind Number:EDA857-027-545-102
Manufacturer:EDAC
Manufacturer Number:857-027-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-545-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 27 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the 5A amperage rating supports high-power applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive use. Trust in our product to provide secure and efficient board-to-board connections for your projects.