857-027-545-103

Heilind Number:EDA857-027-545-103
Manufacturer:EDAC
Manufacturer Number:857-027-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-545-103

Detailed Description

Upgrade your connectivity with our high temperature card edge connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 27 positions, it offers seamless integration into your PCB setup. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability is key. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections. Elevate your electronic designs with this essential component.