857-027-547-101

Heilind Number:EDA857-027-547-101
Manufacturer:EDAC
Manufacturer Number:857-027-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-547-101

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with this rugged Card Edge Connector. Designed for reliability in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 27 copper alloy contacts, each capable of handling up to 5A of current, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance under extreme conditions. Perfect for board-to-board connections, it offers a straight mount orientation for convenient installation. Upgrade your connectivity solutions with this essential component.