857-027-547-102

Heilind Number:EDA857-027-547-102
Manufacturer:EDAC
Manufacturer Number:857-027-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-547-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and boasting a sleek black finish, this connector not only offers a high level of performance but also adds a touch of sophistication to your setup. With a single row configuration, it features 27 positions and a reliable contact material of Copper Alloy, ensuring secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing make it suitable for various applications, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and reliable choice for your connectivity needs. Elevate your connection game with this essential component, a standout in our extensive range of PCB connectors.