857-027-547-104

Heilind Number:EDA857-027-547-104
Manufacturer:EDAC
Manufacturer Number:857-027-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-547-104

Detailed Description

Enhance your high-temperature electronic connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 27 positions, it offers ample connectivity for your PCB setups. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Its straight mount orientation and .156-inch pitch provide hassle-free installation, while the .2-inch row spacing allows for efficient PCB design. Upgrade your connectivity solutions with this high-quality connector.