857-027-547-108

Heilind Number:EDA857-027-547-108
Manufacturer:EDAC
Manufacturer Number:857-027-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-547-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability even in high-temperature settings. With a single row and 27 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material made of Copper Alloy guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.