857-027-553-101

Heilind Number:EDA857-027-553-101
Manufacturer:EDAC
Manufacturer Number:857-027-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector is essential for seamless board-to-board connections. Its sleek black design adds a professional touch to your electronic setups, while its UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in high-temperature environments. With a single row layout and 27 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide optimal conductivity, and the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic enthusiast or professional. Upgrade your setup today with this essential component.