857-027-553-104

Heilind Number:EDA857-027-553-104
Manufacturer:EDAC
Manufacturer Number:857-027-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-553-104

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 27 positions, it offers ample connectivity options for your PCB setup. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector to deliver seamless and efficient board-to-board connections, meeting your connectivity needs with precision. Elevate your electronic projects with this essential component.