857-027-554-102

Heilind Number:EDA857-027-554-102
Manufacturer:EDAC
Manufacturer Number:857-027-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-554-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features 27 positions in a single row, ensuring seamless connectivity. Crafted with copper alloy contacts and a robust UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and reliability in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient board-to-board connections. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component in your electronics toolkit. Elevate your connectivity solutions with this high-performance Card Edge Connector.