857-027-554-112

Heilind Number:EDA857-027-554-112
Manufacturer:EDAC
Manufacturer Number:857-027-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-554-112

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for optimal performance, this connector features a single row of 27 positions with a pitch of .156 inches, ensuring reliable board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability in challenging environments. The copper alloy contact material guarantees efficient power transfer, with a 5A amperage rating. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries like automotive, aerospace, and telecommunications. Elevate your PCB connectivity with this essential component.