857-027-557-101

Heilind Number:EDA857-027-557-101
Manufacturer:EDAC
Manufacturer Number:857-027-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-557-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and 27 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing provide precise connectivity. Engineered for versatility, it can be mounted at a right angle for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Upgrade your PCB assembly with this essential component for seamless data transmission and power delivery.