857-027-558-101

Heilind Number:EDA857-027-558-101
Manufacturer:EDAC
Manufacturer Number:857-027-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-558-101

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector boasts 27 positions for seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Its right-angle mount orientation offers flexibility in placement, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your connectivity solutions with this essential component.