857-027-558-102

Heilind Number:EDA857-027-558-102
Manufacturer:EDAC
Manufacturer Number:857-027-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-558-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 27 positions, it offers seamless board-to-board connectivity. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Its right-angle mount orientation and .156-inch pitch make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and dependable electronic systems. Upgrade your setups with this essential component.