857-027-559-101

Heilind Number:EDA857-027-559-101
Manufacturer:EDAC
Manufacturer Number:857-027-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-559-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. Its single row layout features 27 copper alloy contacts with a pitch of .156 inches, ensuring secure and efficient connections. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB setup with this essential component.