857-028-400-201

Heilind Number:EDA857-028-400-201
Manufacturer:EDAC
Manufacturer Number:857-028-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-400-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and style. With a current rating of 5A, it offers reliable power transmission, while the copper alloy contact material guarantees efficient signal transfer. Featuring two rows and 28 positions, it provides ample connectivity options for your PCB projects. The .156-inch pitch and .2-inch row spacing allow for precise placement, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.