857-028-400-207

Heilind Number:EDA857-028-400-207
Manufacturer:EDAC
Manufacturer Number:857-028-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-400-207

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise connectivity, accommodating 28 positions for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Its straight mount orientation simplifies installation, making it a convenient solution for your connectivity needs. Upgrade to this high-performance connector and experience the difference in your electronic systems.