857-028-401-102

Heilind Number:EDA857-028-401-102
Manufacturer:EDAC
Manufacturer Number:857-028-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-401-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 28 positions, each crafted with reliable Copper Alloy contacts. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring robust protection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure assembly on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a dependable choice for critical board-to-board connections. Upgrade your connectivity solutions with this high-quality Card Edge Connector.