857-028-401-112

Heilind Number:EDA857-028-401-112
Manufacturer:EDAC
Manufacturer Number:857-028-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-401-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees durability and efficient conductivity. With a single row and 28 positions, it's perfect for seamlessly connecting your boards. The .156-inch pitch and .2-inch row spacing offer precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose straight mount orientation for easy installation. Upgrade your connectivity with this essential component.