857-028-405-102

Heilind Number:EDA857-028-405-102
Manufacturer:EDAC
Manufacturer Number:857-028-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-405-102

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contact material ensures reliable power transmission, while the 28 positions accommodate multiple connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable solution for your board-to-board connectivity needs. Its straight mount orientation adds versatility to installation options, making it a valuable component in your electronic assemblies.