857-028-405-103

Heilind Number:EDA857-028-405-103
Manufacturer:EDAC
Manufacturer Number:857-028-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-405-103

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 28 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive settings where reliability is paramount. Trust in our connector to deliver seamless board-to-board connections with precision and durability.