857-028-420-203

Heilind Number:EDA857-028-420-203
Manufacturer:EDAC
Manufacturer Number:857-028-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-420-203

Detailed Description

Ensure reliable connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy. With a pitch of .156 inches and two rows of 28 positions, it offers ample connectivity options for your PCB. The straight mount orientation and precise row spacing of .2 inches make installation easy and secure. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its performance and quality for seamless board-to-board connections.