857-028-420-204

Heilind Number:EDA857-028-420-204
Manufacturer:EDAC
Manufacturer Number:857-028-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-420-204

Detailed Description

Enhance your high-temperature connectivity with our two-row Card Edge Connector. Designed for durability and performance, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Featuring 28 positions and a straight mount orientation, it's perfect for a variety of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and indispensable tool for your connectivity needs. Upgrade your setup with this top-quality connector, offering both functionality and longevity.