857-028-420-208

Heilind Number:EDA857-028-420-208
Manufacturer:EDAC
Manufacturer Number:857-028-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-420-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a dual-row layout with 28 positions, ideal for efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Perfect for a variety of applications, it's a must-have in your PCB connector arsenal. Elevate your connectivity game with this high-performance solution.