857-028-420-212

Heilind Number:EDA857-028-420-212
Manufacturer:EDAC
Manufacturer Number:857-028-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-420-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a current rating of 5 A, it offers optimal performance for your devices. The two rows of copper alloy contacts provide secure connectivity, with a pitch of .156 in and row spacing of .2 in for efficient signal transmission. Perfect for board-to-board PCB connections, this connector has 28 positions and a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality even in challenging environments. Upgrade your system's connectivity with this essential component.